JST   

Mfr Part#: B10PS-VH(LF)(SN)
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4729 CAD (each)
1-24 $0.4729
25-99 $0.4166 (Save 12%)
100-249 $0.3747 (Save 21%)
250-499 $0.3450 (Save 27%)
500+ $0.2979 (Save 37%)

Availability

Qty in Stock: 404
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Center Line/Contact Spacing: 3.96 mm
  • Termination: Crimp
  • Number of Contacts/Positions: 10
  • Type: Locking Header
  • Style/Orientation: Right Angle Header/Plug
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
CARCLO OPTICS
10194
LUXEON Rebel 12° 20 mm Frosted Narrow Beam LED Optic
From $1.11 CAD
DESCO INDUSTRIES
35616
Temperature Resistant Hardwood Orange Stick Probe for ESD Areas
From $22.84 CAD
JST
B10PS-VH(L...
From $0.4729 CAD
NIC COMPONENTS
NPC101M6.3...
NPC Series 100 uF 6.3 V 20 % SMT Solid Aluminum Electrolytic Capacitor
From $0.5170 CAD
MICROCHIP
PIC24HJ256...
PIC24HJ Series 16 kB RAM 256 kB Flash 16-Bit Flash Microcontroller - TQFP-64
From $6.19 CAD
AUSTRIAMICROSYSTEMS
AS5043
AS Series 360° 3.3 to 5 V SMT Programmable Magnetic Angle Encoder - SSOP-16
From $7.16 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-256
From $39.63 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...