TYCO ELECTRONICS   

MTA-156 2 Position Through-Hole Single Row Straight Wire to Board Header

Mfr Part#: 640445-2
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0491 CAD (each)
1+ $0.0491

Availability

Qty in Stock: 154,726
Reserve Stock: 347
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Center Line/Contact Spacing: 3.96 mm
  • Termination: Solder
  • Number of Contacts/Positions: 2
  • Type: Wire to Board
  • Style/Orientation: Straight Header/Plug
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
NKK SWITCHES
M2022TXW30...
M Series Mini DPDT On-None-On Right Angle Through Hole Rocker Switch
From $5.68 CAD
TYCO ELECTRONICS
66400-3
AWG 24-20 Gold over Nickel Crimp Pin Contacts for CPC Series 1 Connectors
From $0.2028 CAD
TYCO ELECTRONICS
640445-2
MTA-156 2 Position Through-Hole Single Row Straight Wire to Board Header
From $0.0491 CAD
KHATOD OPTOELECTRONIC
PL35040TL
LUXEON I / III / V / K2 50mm Wide Beam Triple Lens
From $6.64 CAD
ENPIRION INC.
EN5311QI
Buck Regulator With Integrated Inductor in 5mm x 4mm x1.1mm QFN package
From $2.11 CAD
ALLIANCE MEMORY INC
AS7C34098A...
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
From $3.23 CAD
3M-STATIC CONTROL SOLUTIONS
SNAPSTUD3/...
3/8 Male Snap for Mat
From $0.2737 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...