WAGO  

2 Position 2.5 mm Closed End Through Hole Right Angle Header

Mfr Part#: 733-362
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  200

 
 

Share


Download Center

Prices

$0.4600 USD (each)
200 - 1199 $0.4600
1200+ $0.4300 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 200
Multiple of: 200
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 2
  • Pitch: 2.5 mm
  • Style/Orientation: Right Angle Header/Plug
  • Termination: Solder
  • Operating Temp Range: -60 to +100 °C
  • Voltage Rating: 320 V
  • Current Rating: 6 A
  • Contact Material: Electrolytic Copper
  • Contact Plating: Tin
  • Material: Polyamide
  • No of Rows: 1
  • Gender: Male
  • Type: Wire to Board
  • Color: Grey

The 733-362 is a 2 Position 2.5 mm Pitch Closed End Through Hole right angle solder Header Plug protected against mismating mating direction parallel to pcb with closed end

Product Specifications:

  • Weight 0.404 g
  • Color light grey
  • pole count 2
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Rating based on IEC/EN 60664-1
  • Overvoltage category EN I III
  • Pollution degree 2
    • Measured voltage EN 160 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN II II
  • Pollution degree 2
    • Measured voltage EN 320 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN III III
  • Degree of pollution 3
    • Rated voltage EN 80 V
    • Rated surge voltage 2.5 kV
    • Nominal current 6 A
  • Temperature stability -60 °C to +100 °C
  • Flammability category, based on UL 94 V0
  • Contact material Electrolytic copper (Ecu)
  • Contact plating tin-plated

View the 733x family of PCB Terminal Blocks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...