ADAM TECH   

PH Series 3 Position Through-Hole Single Row Straight .100 Header

Mfr Part#: PH1-03-TA
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0309 CAD (each)
1+ $0.0309

Availability

Qty in Stock: 23,901
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Center Line/Contact Spacing: 2.54 mm
  • Termination: 
  • Number of Contacts/Positions: 3
  • Type: Board to Board
  • Style/Orientation: Straight Header/Plug
The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required. 
PH1-03-TA is a Single Row Straight form, 3 position .100" pin Header . This device is tin plated, has a Mating length of .235" , and has Solder tail length of .120".
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
EPCOS
B78476A825...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $5.63 CAD
TYCO ELECTRONICS
1658539-4
HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact
From $0.1638 CAD
LITTELFUSE
0313007.HX...
313 Series Slo Blo 250 V 7 A 31.75 x 6.35 mm Glass Cartridge Fuse
From $0.7721 CAD
E-SWITCH
TL1105SPF1...
TL1105 Series 6 x 6 mm SPST 1.6 N Through Hole Tactile Switch
From $0.2207 CAD
ADAM TECH
PH1-03-TA
PH Series 3 Position Through-Hole Single Row Straight .100 Header
From $0.0309 CAD
CONDOR
GPC50FG
GPC Series 50 W Triple Output +5.1/+12/-12 V AC/DC Global Performance Switcher
From $59.78 CAD
SHARP
LQ043T3DX0...
LQ043 Series 4.3 in. 480 x 272 Landscape LED TFT-LCD Module
From $127.49 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...