ADAM TECH   

PH Series 14 Position Through-Hole Dual Row Right Angle .100 Header

Mfr Part#: PH2RA-14-UA
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2050 USD (each)
1+ $0.2050

Availability

Qty in Stock: 198
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Center Line/Contact Spacing: 2.54 mm
  • Termination: Solder
  • Number of Contacts/Positions: 14
  • Type: Pin Headers
  • Style/Orientation: Right Angle Header/Plug

The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.  

PH2RA-14-UA is a 14 position Dual Right Angle form, .100" Header. This device is gold flash plated, has a mating length of .235",  and has a Solder tail length of .120".
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
FAIRCHILD
CD4052BCMX...
4000 Series CMOS 5 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
From $0.2050 USD
ADAM TECH
PH2RA-14-U...
PH Series 14 Position Through-Hole Dual Row Right Angle .100 Header
From $0.2050 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...