SULLINS  

10 Position Dual Row 0.079" (2.0 mm) Unshrouded SMT Male Pin Header

Mfr Part#: NRPN052MAMS-RC
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.8350 USD (each)
25 - 249 $0.8350
250 - 999 $0.5300 (Save 37%)
1000 - 1999 $0.5100 (Save 39%)
2000+ $0.4950 (Save 41%)

Availability

Qty in Stock : 1,056
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 10
  • Pitch: 2 mm
  • Style/Orientation: Straight Header/Plug
  • Termination: Solder
  • Operating Temp Range: -40 to +105 °C
  • Voltage Rating: 150 V
  • Current Rating: 1 A
  • Contact Material: Brass
  • Contact Plating: Gold Flash
  • Material: Nylon
  • No of Rows: 2
  • Gender: Male
  • Type: Header
  • Color: Black
  • Insulation Resistance: 5000 MΩ

The NRPN052MAMS-RC is a part of NRPN series header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Nylon, 6-T
  • Processing Temperature: 230°C for 30 Sec or 260°C FOR 10 Sec. MAX
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • RoHS COMPLIANT
  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O 
     
    View the complete NRPN series PCB Interconnect

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...