ADAM TECH   

Mfr Part#: PH2RA08TAHT
Mounting Method:  ThroughHole 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5527 CAD (each)
1-24 $0.5527
25-99 $0.4921 (Save 11%)
100-249 $0.4475 (Save 19%)
250+ $0.4167 (Save 25%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Center Line/Contact Spacing: 2.54 mm
  • Termination: Solder
  • Number of Contacts/Positions: 8
  • Type: Pin Headers
  • Style/Orientation: Right Angle Header/Plug

The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.      

PH2RA08TAHT is a 8 position  Dual Row, Right Angle High Profile form, .100" pin Header. This device is tin plated, has a Mating length of .235" and a Solder tail length of .120".This Thru hole version has the HT- High-Temp insulator version for Hi-Temp Soldering process up to 260 degrees Celsius.       
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
ADAM TECH
PH2RA08TAH...
From $0.5527 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619