JST  

ZH Series 4 Position 1.5 mm Pitch Surface Mount Side Entry Shrouded Header

Mfr Part#: S4B-ZR-SM4A-TF(LF)(SN)
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.3200 USD (each)
1000 $0.3200
2000 $0.3050 (Save 5%)
3000+ $0.3000 (Save 6%)

Availability

Qty in Stock : 0
On Order :
67,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 4
  • Pitch: 1.5 mm
  • Style/Orientation: Right Angle Header/Plug
  • Termination: Crimp
  • Operating Temp Range: -25 to +85 °C
  • Voltage Rating: 50 V
  • Current Rating: 1 A
  • Contact Material: Brass
  • Contact Plating: Tin
  • Material: Polyamide
  • No of Rows: 1
  • Gender: Male
  • Type: Shrouded Header
  • Mating Type: Detent Lock
  • Color: Natural
  • Insulation Resistance: 500 MΩ
The S4B-ZR-SM4-TF(LF)(SN) is a part of ZH Series 4 Position 1.5 mm Pitch Side Entry Surface Mount Shrouded Header Crimp style connector.

Features:

  • Compact, Low profile design
  • Housing lances
  • Reliable contact construction
  • Distorsion resistant construction
  • Compatible with the ZR insulation displacement connector

Product Specifications:

  • Pitch: 1.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500 MΩ

View the Complete ZH Series of Connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...