JST  

XH Series 3 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header

Mfr Part#: S3B-XH-A(LF)(SN)
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1150 USD (each)
100 - 749 $0.1150
750 - 2499 $0.1050 (Save 9%)
2500 - 5999 $0.0914 (Save 21%)
6000+ $0.0827 (Save 28%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 3
  • Pitch: 2.5 mm
  • Style/Orientation: Right Angle Header/Plug
  • Termination: Crimp
  • Operating Temp Range: -25 to +85 °C
  • Voltage Rating: 250 V
  • Current Rating: 3 A
  • Contact Material: Brass
  • Contact Plating: Tin
  • Material: Polyamide
  • No of Rows: 1
  • Gender: Male
  • Type: Shrouded Header
  • Mating Type: Detent Lock
  • Color: Natural
  • Insulation Resistance: 1000 MΩ

The S3B-XH-A(LF)(SN) is a 2.5 mm pitch and 3 position through hole side entry shrouded header.

This is very small with a mounting height of 9.8mm (.386"). It meets the needs for high-density mounting and miniaturization of electronic equipment, including VCRs, radio-cassette players, and car stereo systems.

Features:

  • Current rating: 3A AC, DC(AWG #22)
  • Voltage rating: 250V AC, DC
  • Temperature rating: -25°C to +85°C
  • Contact resistance: Initial value/10mΩ max
  • Insulation resistance: 1000M Ω min
  • Withstanding voltage: 1000V AC/minute
  • Applicable wire: AWG #30 to #22
  • Applicable PC board thickness: 1.6mm(.063")
  • Compliant with ROHS

View the available S3B-XH series of shrouded header

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...