JST   

Mfr Part#: 06DB-8M(LF)
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3060 USD (each)
1-24 $0.3060
25-99 $0.2693 (Save 12%)
100-249 $0.2424 (Save 21%)
250-499 $0.2230 (Save 27%)
500+ $0.2010 (Save 34%)

Availability

Qty in Stock: 325
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Center Line/Contact Spacing: 2.54 mm
  • Termination: IDC
  • Number of Contacts/Positions: 6
  • Type: Wire to Board
  • Style/Orientation: 
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
SUNON
KDE1204PFV...
KDE Series Super Speed 40 mm 9.5 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.51 USD
AVAGO TECHNOLOGIES
ASSR-1611-...
ASSR Series 2.5 A 60 V Single Channel Surface Mount Solid State Relay
From $3.65 USD
VISHAY
SMCJ36CA-E...
1500 W SMC Package 36 V Bi DirectionalSMD Transient Voltage Suppressor Diode
From $0.3700 USD
AGILENT
U1731A
Handheld 20000 Count Dual Display LCR Meter
From $276.00 USD
VISHAY
293D106X90...
3528 10 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor
From $0.0720 USD
COOPER BUSSMANN
VP1-0190-R...
VERSA-PAC® Inductor and Transformer
From $2.67 USD
JST
06DB-8M(LF...
From $0.3060 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...