MILL-MAX  

Wire Crimp and Termination Receptacle

Mfr Part#: 8730-0-19-01-23-27-10-0
Packaging:  BAG
Std Packaging Qty:  500

 

Share


Download Center

Prices

$1.00 USD (each)
1000+ $1.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

The 8730-0-19-01-23-27-10-0 is a 8730 Series Wire Crimp and Termination Receptacle Accepts .045-.065 diameter leads.

Specifications:

  • Contact Used: 23, Low Force 6 Finger Contact
  • Current Rating = 11.2 Amps
  • BERYLLIUM COPPER ALLOY 172 (UNS C17200) perASTM B 194
  • Properties of BERYLLIUM COPPER:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 8730 Series of Receptacles

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...