KEYSTONE   

Brass Bright Tin Plate .219 inch High for .078 inch Board Width Turret Terminal

Mfr Part#: 1502-1
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0605 USD (each)
1+ $0.0605

Availability

Qty in Stock: 245,748
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
EXAR
ST16C554DI...
ST16C Series 64 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $13.39 USD
TYCO ELECTRONICS
1393028-4
IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
From $7.17 USD
EXAR
SP485RCN-L...
SP485R Series 8 Pin NSOIC Low Power 1/10th Unit Load RS-485 Transceiver
From $0.6600 USD
FOX
FOXSDLF/16...
HC49SDLF Series 16 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal
From $0.4200 USD
KEYSTONE
4814
Nylon 6 - 32 Thread .250 inch Long Male / Female Hex Standoff
From $0.1750 USD
C & K COMPONENTS
8125SHCBE
SPDT Snap-acting Momentary Pushbutton Switch
From $4.34 USD
KEYSTONE
1502-1
Brass Bright Tin Plate .219 inch High for .078 inch Board Width Turret Terminal
From $0.0605 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...