ADAM TECH   

Mfr Part#: MSB-T
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0639 CAD (each)
1+ $0.0639

Availability

Qty in Stock: 35,045
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Shunt
  • Number of Contacts/Positions: 
  • Center Line/Contact Spacing: 2.54 mm
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
DELTA PRODUCTS CORPORATION
BFB1212HH/...
From $21.55 CAD
ARIES
28-C182-10...
EJECT-A-DIP Lock/Eject DIP Collet Socket with Solder Tail Pins
From $4.40 CAD
GRAYHILL
70M-OAC5
70M Series 3 A 120 V Miniature Normally Open Through Hole I/O Module
From $12.72 CAD
CLARE
LAA110STR
LAA Optomos Series 8 PIN SMT 350 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $3.01 CAD
ADAM TECH
MSB-T
From $0.0639 CAD
AMERICAN ZETTLER
AZ2150-1A-...
AZ2150 Series Miniature 40 A SPST 9 VDC PCB Mount Power Relay
From $2.73 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...