ADAM TECH  

.236" OPEN TOP TIN PLATED MINI SHUNT

Mfr Part#: MSB-T
Packaging:  BAG
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0143 USD (each)
750 - 7499 $0.0143
7500 - 39999 $0.0131 (Save 8%)
40000+ $0.0113 (Save 21%)

Availability

Qty in Stock : 177,950
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 750
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Shunt
  • Pitch: 2.54 mm

The MSB-T is a part of MSB series 2.54 mm shunt. It has an operating temperature ranging from -55°C to +105°C.

The MS Series Mini Shunts are available in .050", 2.0mm,.100" and .200" centerlines. They quickly and easily jump individualor strip pin headers to perform manual programming on PCB’s. Thisseries offers a broad range of sizes, shapes and colors. Shunts aredesigned with detents at top for easy fingertip installation andremoval. Options include integrated pull tabs and gang types whichare molded in one piece. This series is extremely low cost and is ahighly economical, cost effective solution to replacing PCB switches.

Features:

  • Electrically connects two pin header posts
  • Wide variety of bodies and styles to choose from
  • Superior insulator design provides easy Fingertip extraction
  • Pull Tab and Ganged options available
  • Choice of Gold or Tin-plated contact area
  • Side and end stackable

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...