P8 Series 30 Position 0.8 mm Pitch Board to Board SMT Socket Connector

Mfr Part#: AXN330C038P
Packaging:  REEL
Std Packaging Qty:  1,000



Download Center


$2.58 USD (each)
1000+ $2.58


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart


Product Highlight

  • No of Positions: 30
  • Pitch: 0.8 mm
  • Style/Orientation: Straight Socket/Receptacle
  • Termination: Surface Mount
  • Type: Board to Board

The AXN330C038P P8 Series 30 Position 0.8 mm Pitch Board to Board SMT Socket Connector


  • The product lineup consists of the low profile of 3.0 mm, 3.5 mm, 4.0 mm,
    4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm,7.0 mm, 8.0 mm, 11.5 mm, and 13.0 mm 14.0 mm
  • For the 11.5-mm type, the socket and header have the same shape
  • Perfect for portable devices, the bellows-type contacts provide a strong resistance against falling,impacts, and forced insertions and removals
  • Porosity treatment applied for improved resistance against corrosion
  • Simple lock mechanism
  • Automatic mounting (excluding 11.5 mm type)


  • Small portable equipment
  • laptop computers, video equipment, radio
  • communication, cellular telephones, etc

View the P8 Series of Interconnects

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...