PANASONIC  

P5K Series 60 Position 0.5 mm Pitch Board to Board SMT Socket Connector

Mfr Part#: AXK560147YG
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$1.35 USD (each)
1500+ $1.35

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 60
  • Pitch: 0.5 mm
  • Style/Orientation: Straight Socket/Receptacle
  • Termination: Surface Mount
  • Type: Board to Board

The AXK560147YG is a part of AXK5 series LED.It has an operating temperature ranging from -55 °C to +85 °C PCB and is available in 60 contact position.

Features:

  • The product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm
  • Strong resistance to adverse environments! Utilizes construction for high contact reliability
  • Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating

Applications:

  • Compact portable devices like Cellular phones, DVC, Digital cameras, etc
  • The 160-contacts connector

View the complete AXK5 series of PCB

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...