SULLINS  

14 Position Total Dual Row 1 mm Pitch Straight Female Header

Mfr Part#: SFM210-LPSE-D13-ST-BK
Packaging:  TUBE
Std Packaging Qty:  59

 
 

Share


Download Center

Prices

$3.84 USD (each)
1003+ $3.84 (Save 42%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,003
Multiple of: 59
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 26
  • Pitch: 1 mm
  • Style/Orientation: Straight Header/Plug
  • Termination: Solder
  • Type: Header

The SFM210-LPSE-D13-ST-BK is a 1 mm 26 postion Dual Row Straight Through hole Female Header

Product Features:

  • Female Header
  • Insulator height 2.10mm[.083”]
  • .000010” Gold Overall
  • 1mm Dual Readout
  • 26 total contacts
  • Through hole
  • Black

Specifications:

  • Female header
  • Insulator material: l.c.p, ul 94V-0, black color
  • Contact material: phosphor bronze
  • Current rating: 1 amp
  • Insulator resistance: 1000 MΩ min
  • Contact resistance: 20 milli Ω max
  • Dielectric withstanding: ac 300 V
  • Operating temperature: -40° c to +125° c
  • Processing temp.: 260° c for 10 secs max
  • Mates with male smh series

View the SFM210 Series of Headers 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...