The UX series is a high speed USB 2.0 connector. It is certified to perform as required in USB 2.0 Standard.
And performs at transmission speeds up to 480Mbps and is ideal for connecting PC peripheral devices. The plug incorporates a build-in snap-lock feature, providing tactile verification of the full and secure mating of plug and receptacle.
Applications are PC Peripherals, Information terminals, PDA, Digital cameras (DSC), MP3 players.