AVX   

Fine Pitch SMT Board to Board Connector

Mfr Part#: 245087060900861+
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.32 CAD (each)
1000+ $1.32

Availability

Qty in Stock: 153,000
Reserve Stock: 15,000
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Type: Board to Board
  • Style/Orientation: Receptacle
  • Number of Contacts/Positions: 60
  • Center Line/Contact Spacing: 0.5 mm
  • Termination: Surface Mount
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
EXAR
XR21V1412I...
XR21V1412 Series 32 Pin QFN Full Speed 2.97 V To 3.63 V Dual Channel USB UART
From $5.43 CAD
MURATA
BLM18AG102...
BLM Series 0603 1K Ohm 100 mA 0.7 DCR SMD Ferrite Bead
From $0.0216 CAD
CONDOR
GPC55-5G
GPC Series 55 W Single Output 5 V Commercial AC/DC Global Performance Switcher
From $89.14 CAD
KEYSTONE
3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
From $0.0958 CAD
AVX
2450870609...
Fine Pitch SMT Board to Board Connector
From $1.32 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...