AVX   

FFC/FPC Connector, ZIF Right Angle SMT (Bottom Contact Type)

Mfr Part#: 006200505130000+
Mounting Method:  SurfaceMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9493 CAD (each)
1-24 $0.9493
25-99 $0.8543 (Save 10%)
100-249 $0.7860 (Save 17%)
250+ $0.7388 (Save 22%)

Availability

Qty in Stock: 4,900
Reserve Stock: 1,000
In Transit: 0
LT: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: FFC/FPC
  • Style/Orientation: 
  • Number of Contacts/Positions: 5
  • Center Line/Contact Spacing: 1 mm
  • Termination: Solder
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
ASSMANN ELECTRONICS
A-CCS44-Z-...
44 Pin Chip Carrier PLCC Socket with Tin Plating and a 1.27mm Pitch
From $0.9239 CAD
AVX
0402ZD104K...
0402 0.1 uf 10 v 10% Tolerance X5R SMD Ceramic Capacitor
From $0.0132 CAD
TYCO ELECTRONICS
206037-1
CPC Series 1 Free Hanging Plug 16 Position Circular Plastic Connector
From $1.98 CAD
AVX
0062005051...
FFC/FPC Connector, ZIF Right Angle SMT (Bottom Contact Type)
From $0.9493 CAD
CML INNOVATIVE TECHNOLOGIES
CMD11-21VG...
CMD11-21 Series Green 1206 20º 7.5 mcd Clear 2.1 V Surface Mount LED
From $0.1379 CAD
FUTURE TECHNOLOGY DEVICES
VDIP2
DIP VNC1L USB Host Controller 2 USB Ports 40 Pin Preloaded VDAP Firmware
From $29.92 CAD
INTERNATIONAL RECTIFIER
IRLB8743PB...
Single N-Channel 30 V 140 W 36 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.6339 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...