MILL-MAX   

Press Fit 0.061 Leads Range 0.025-0.037 Standard Tail Receptacle

Mfr Part#: 0399-0-15-01-47-01-04-0
Packaging:  BAG


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0767 USD (each)
1+ $0.0767

Availability

Qty in Stock: 8,900
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wire to Board
  • Style/Orientation: Receptacle
  • Number of Contacts/Positions: 1
  • Center Line/Contact Spacing: 
  • Termination: Press-fit
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
KESTER SOLDER
04-6337-00...
Ultrapure 63% Tin 37% Lead Solder Bar
From $285.00 USD
MILL-MAX
0399-0-15-...
Press Fit 0.061 Leads Range 0.025-0.037 Standard Tail Receptacle
From $0.0767 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...