HIROSE ELECTRIC  

DF11 Series 24 to 28 AWG Crimp Female Socket Contact

Mfr Part#: DF11-2428SCF
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0150 USD (each)
10000 - 40000 $0.0150
50000+ $0.0140 (Save 7%)

Availability

Qty in Stock : 0
On Order :
30,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Type: Wire to Board
  • Pitch: 2 mm
  • Style/Orientation: Straight Socket/Receptacle
  • Termination: Crimp

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-2428SCF is a female socket contact with embossed tape, for AWG of 24 to 28.  The contacts are Tin plated.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...