TYCO ELECTRONICS   

AMP CT 2 Position Single Row 2 mm Pitch Wire to Board IDC Receptacle Connector

Mfr Part#: 173977-2
Mounting Method:  PanelMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0825 USD (each)
1+ $0.0825

Availability

Qty in Stock: 99,002
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wire to Board
  • Style/Orientation: Free Hanging Socket/Receptacle
  • Number of Contacts/Positions: 2
  • Center Line/Contact Spacing: 2 mm
  • Termination: IDC
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
CALIFORNIA EASTERN LAB
PS7141L-1C...
PS Optical Coupled 8 PIN SMT 400 V 0.15 A 30 Ohm 2 Channel Solid State Relay
From $4.05 USD
TYCO ELECTRONICS
173977-2
AMP CT 2 Position Single Row 2 mm Pitch Wire to Board IDC Receptacle Connector
From $0.0825 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...