HIROSE ELECTRIC  

10 Position 1.25mm Pitch Single Row Crimp Socket

Mfr Part#: DF13-10S-1.25C
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.1440 USD (each)
100 - 499 $0.1440
500 - 999 $0.1220 (Save 15%)
1000 - 2999 $0.1190 (Save 17%)
3000 - 4999 $0.1170 (Save 19%)
5000+ $0.1160 (Save 19%)

Availability

Qty in Stock : 800
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Wire to Wire
  • No of Positions: 10
  • Pitch: 1.25 mm
  • Style/Orientation: Receptacle
  • Termination: Crimp

The DF13-10S-1.25C is a part of DF13 series 10 position 1.25mm pitch single row crimp socket.

Features:

  • Miniature Size: Designed in the low profile at mounting height 5.8mm
  • Multi-contact: The double row type achieves the multi-contact up to 40 contacts
  • Correspond to Automatic Mounting
  • Integral Basic Function Despite Miniature Size

Applications:

  • Note PC
  • Mobile terminal
  • Miniature type business equipment

View the available DF13 series of crimp socket

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...