TE CONNECTIVITY  

Micro MATE-N-LOK 2 Position Latch Lock Free Hanging Receptacle Housing

Mfr Part#: 794617-2
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.1970 USD (each)
11 - 2499 $0.1970
2500+ $0.1870 (Save 5%)

Availability

Qty in Stock : 11
Factory Stock : 11,887
Factory Lead-Time: 5-10 Days
Min. Order Qty: 11
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 2
  • No of Rows: 2
  • Contact Termination: Female/Socket Crimp
  • Pitch: 3 mm
  • Style/Orientation: Free Hanging Receptacle
  • Termination: Crimp
  • Operating Temp Range: -40 to +105 °C
  • Voltage Rating: 250 V
  • Current Rating: 5 A
  • Contact Material: Brass
  • Material: Nylon
  • Gender: Female
  • Type: Receptacle
  • Mating Type: Latch Lock
  • Color: Black

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from  –40°C to -105°C.

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Micro Mate-N-Lok 3 is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm centerline.  Offered in both single and dual row configurations the Micro Mate-N-Lok 3 is well suited for a variety of industries such as appliance, instrumentation and home equipment.

Universal Micro Mate-N-Lok 3 Series Receptacle Housing 2 Position Dual Row Softshell Connector

794617-2 is a Softshell Receptacle Housing with 2  (socket/female) contact positions dual row housed in a plastic body.

The 794617-2 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...