JST  

XH Series 8 Position 2.5 mm PCB Plugged Up Housing Connector

Mfr Part#: XHP-8
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0600 USD (each)
1000 - 1249 $0.0600
1250 - 3999 $0.0545 (Save 9%)
4000 - 9999 $0.0470 (Save 22%)
10000+ $0.0418 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 2
  • Contact Termination: PCB
  • Style/Orientation: Plug Housing
The XHP-8 is a part of XH Series 2.5 mm pitch 8 position Wire to Board Crimp style Housing Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Available XH Series of Socket

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...