JST  

JWPF Series 2 Position 2 mm Pitch Male Plug Receptacle Housing

Mfr Part#: 02T-JWPF-VSLE-S
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.7650 USD (each)
1000+ $0.7650 (Save 26%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 2
  • No of Rows: 1
  • Contact Termination: Crimp Terminal
  • Pitch: 2 mm
  • Style/Orientation: Free Hanging Plug
  • Termination: Crimp
  • Operating Temp Range: -55 to +85 °C
  • Voltage Rating: 100 V
  • Current Rating: 3 A
  • Contact Material: PBT
  • Contact Plating: Tin
  • Material: Plastic
  • Gender: Male
  • Type: Housing
  • Mating Type: Latch Lock
  • Color: Natural
  • Insulation Resistance: 1000 MΩ

The 02T-JWPF-VSLE-S is a Part of JWPF Series 2 Position 2 mm Pitch Crimp style wire to wire water proof Connector. It has an operating Current of 3 A and Voltage of 100 V. Its operating temperature ranges from -40 °C to + 85 C.

Features:

  • Water Proof Grade
  • Contained seal ring
  • Solid rubber seal
  • Double-spring construction
  • Housing-to-terminal locks
  • Inner-housing lock

Specifications:

  • Pitch 2.0 mm 
  • Current rating 3 A  
  • Voltage rating 100 V 
  • Insulation resistance: 800 MΩ min
  • Withstanding voltage: 1,000 V AC/minute
  • Water proof grade: More than grade 7 ingress protection of JIS 0920

View the Series of JWPF Connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...