RF INDUSTRIES  

BNC 75 Ohm Female Right Angle PCB Mount

Mfr Part#: RFB-1715-6
Mounting Method:  PCB Mount
Packaging:  TRAY
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$3.31 USD (each)
10 - 19 $3.31
20 - 89 $3.21 (Save 3%)
90 - 179 $3.12 (Save 6%)
180+ $3.00 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Type: BNC
  • Style/Orientation: Right Angle Receptacle
  • Impedance: 75 Ω
  • Termination: PCB

The RFB-1715-6 is Female Right Angle PCB Mount BNC Connector with 75 Ohm Impedance.

Product Specifications:

  • Frequency range : 0-1 GHz
  • Working Voltage : 500 Vrms @ sea leve
  • Temperature range: -65°C to 165°C
  • Insulation Resistance: 5k M Ohms min

View the available RFB series of BNC Connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...