X-2 Series Right Angle Nickel/Zinc 50 Ohm Standard Profile with Posts BNC Jack

Mfr Part#: 364M595
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  50



Download Center


$4.38 USD (each)
5 - 99 $4.38
100+ $3.90 (Save 11%)


Qty in Stock :   50
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart


Product Highlight

  • Type: BNC
  • Style/Orientation: Right Angle Jack
  • Impedance: 50 Ω
  • Termination: Solder

The 364M595 is a part of X-2 Series 50 Ω Single Right Angle Metal Solder BNC style connectors are miniature, light-weight, weather proof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.

Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4 GHz in applications involving vibration.


  • Body: Zinc/Nickel
  • Insulator: PP
  • Pin: Phos Bronze/Gold


  • Radio telecommunications
  • Broadcast equipment
  • Medical equipment
  • Computer
  • Precision Video
  • High definition studio broadcast
  • Video switching and test instrumentation

View the X-2 Series of BNC connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...