HIROSE ELECTRIC  

U.FL Series 6 Ghz 50 Ohm Ultra-small SMT Coaxial Cable Receptacle

Mfr Part#: U.FL-R-SMT(01)
Packaging:  Strip
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.7900 USD (each)
20 - 499 $0.7900
500+ $0.7500 (Save 5%)

Availability

Qty in Stock : 9,100
On Order :
3,700
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: BNC

The U.FL series is an ulta-small, surface mount coaxial cable. Weighing in at 15.7mg, it's board space occupancy has been reduced to 7.7mm(2).  And mating height to 2.4mm.  The frequency requirement allows for a maximum signal of 6 GHz.  The series has also been fitted with a tactile lock that provides feeling for confirmation of secured locking conditions.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...