BOMAR INTERCONNECT   

BNC Jack to F Plug Adapter

Mfr Part#: 8313505
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.12 CAD (each)
1-9 $4.12
10-24 $3.75 (Save 9%)
25-49 $3.45 (Save 16%)
50-99 $3.24 (Save 21%)
100+ $3.18 (Save 23%)

Availability

Qty in Stock: 660
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Bomar's between series adapters solve a variety of connection problems where connectors of different types ordinarily could not be mated together.Each adapter has a different type coupling at each end allowing for a wide variety of interconnections to fit almost all interconnection situations.These adapters are constructed of machined brass and are nickel plated.All between series adapters are ROHS compliant.
The 8313505 is a BNC female to F male between series adapter
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
RAMTRON
FM25640-GT...
FM25 Series 64 K-bit (8 K x 8) Serial SPI 5 V Green SO-8 F-RAM Memory
From $2.47 CAD
BOMAR INTERCONNECT
8313505
BNC Jack to F Plug Adapter
From $4.12 CAD
JST
VHR-5N
Connector, 3.96mm Pitch, Compact, Proven Box Contact, Secure Contact & Mounting
From $0.1186 CAD
SIMTEK
STK14C88-N...
STK14C Series 256K-bit (32K-bit x 8) 5 V SO-32 AutoStore NVSRAM 35ns I-Temp
From $16.28 CAD
CTS
209-10MST
209 Series SPST 10 Position Through Hole Auto Insertable DIP Switch
From $0.7655 CAD
BIVAR
1107-062BK...
1107 Series Printed Circuit Board Inserter / Extractor Black Card-O-Pull
From $0.4258 CAD
ACTEL
A3P1000-FG...
A3P1000 Series 144kb RAM 350 MHz 1 M System Gate ProASIC3 Flash FPGAs- FBGA256
From $60.26 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...