BOMAR INTERCONNECT   

N Jack to SMA Plug Adapter

Mfr Part#: 9311505
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$25.13 CAD (each)
1-9 $25.13
10-24 $22.87 (Save 9%)
25-49 $21.50 (Save 14%)
50-99 $20.64 (Save 18%)
100+ $19.47 (Save 23%)

Availability

Qty in Stock: 100
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Bomar's between series adapters solve a variety of connection problems where connectors of different types ordinarily could not be mated together.Each adapter has a different type coupling at each end allowing for a wide variety of interconnections to fit almost all interconnection situations.These adapters are constructed of machined brass and are nickel plated.All between series adapters are ROHS compliant.
The 9311505 is a N female to SMA male between series adapter
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
SUNON
KD1208PTB3...
KD Series Low Speed 80 mm 33.1 CFM 12 VDC 2 Ball Bearing Fan
From $7.07 CAD
BOSCH
0330DB0022...
Dev board for all bsh sensors
From $239.28 CAD
FAIRCHILD
74LCX245MT...
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Call for pricing
CITIZEN
HCM49-25.0...
HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.6590 CAD
EPCOS
B78476A806...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $2.82 CAD
PANASONIC ELECTRIC WORKS
AQY210SX
AQY Photomos Series 4 Pin SOP4 350 V 0.12 A 17 Ohm 1 Channel Solid State Relay
From $1.49 CAD
BOMAR INTERCONNECT
9311505
N Jack to SMA Plug Adapter
From $25.13 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...