JOHNSON COMPONENTS   

SMA 50 OhmStraight PC Mount Jack Receptacle

Mfr Part#: 142-0701-231
Mounting Method:  PCMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.14 USD (each)
1-24 $3.14
25-49 $2.86 (Save 9%)
50-99 $2.63 (Save 16%)
100+ $2.47 (Save 21%)

Availability

Qty in Stock: 7,707
Reserve Stock: 500
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Adapter Type: SMA Jack
SMA (SubMiniature version A) connectors are coaxial RF connectors developed  as a minimal connector interface for coaxial cable that uses a threaded plug and socket.
SMA, Brass Body Material, Straight Body Style, Gold Color Finish, 18GHz Frequency, Female, .110 (2.79)  Leg Length, 50 Ohm, PC Mount
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
ROHM SEMICONDUCTOR
BA6845FS-E...
Single Output 3 Modes 9 V 1 A Surface Mount Stepping Motor Driver - SSOP-16A
From $1.79 USD
MALLORY
MCP320Q
3-20V Operating Voltage PC Mounting Buzzer
From $5.91 USD
CARCLO OPTICS
10209
LUXEON Rebel 24° 20 mm Rippled Wide LED Optic
From $1.08 USD
JOHNSON COMPONENTS
142-0701-2...
SMA 50 OhmStraight PC Mount Jack Receptacle
From $3.14 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...