JOHNSON COMPONENTS   

SMA END LAUNCH RECEPTACLE CONNECTOR

Mfr Part#: 142-0701-801
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.79 USD (each)
1-24 $3.79
25-49 $3.45 (Save 9%)
50-99 $3.17 (Save 16%)
100+ $2.98 (Save 21%)

Availability

Qty in Stock: 1,958
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Adapter Type: SMA Jack
SMA (SubMiniature version A) connectors are coaxial RF connectors developed  as a minimal connector interface for coaxial cable that uses a threaded plug and socket.
SMA, Brass Body Material, End Launch Straight Jack Body Style, Round Contact, Gold Color Finish, 18GHz Frequency, Female, .062 (1.57) Board Thickness, 50 Ohm
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
JOHNSON COMPONENTS
142-0701-8...
SMA END LAUNCH RECEPTACLE CONNECTOR
From $3.79 USD
MALLORY
MCP320Q
3-20V Operating Voltage PC Mounting Buzzer
From $5.91 USD
CARCLO OPTICS
10209
LUXEON Rebel 24° 20 mm Rippled Wide LED Optic
From $1.08 USD
JOHNSON COMPONENTS
142-0701-2...
SMA 50 OhmStraight PC Mount Jack Receptacle
From $3.14 USD
CRYDOM
PF240D25
PF Series 25 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
From $23.09 USD
KEYSTONE
577
577 Series Vertical with Red Insulator Ring Snap In PC Jack
From $0.6550 USD
MICROCHIP
PIC12F683T...
PIC12 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-8
From $1.58 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...