TE CONNECTIVITY  

Standard Cable Connector HDP-20 Contact Socket Crimp No Insulation 22-18 AWG

Mfr Part#: 745230-4
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$0.1690 USD (each)
75 - 2999 $0.1690
3000+ $0.1610 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : 4,230
Factory Lead-Time: 5-10 Days
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style: Non-Insulated
  • Type: Receptacle
  • Wire Gauge: AWG 22-18

The 745230-4 is a Standard Cable Connector HDP-20 Contact Socket Crimp No Insulation 22-18 AWG

Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Insulation Support = No
  • Grade = Standard
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Wire Range (mm² [AWG]) = 0.4 - 0.8 [22-18]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Size = 20

View the available 745230 series of Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...