JST  

4 Position Wire to Board Through Hole Shrouded Header

Mfr Part#: B4B-ZR-3.4(LF)(SN)
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.1190 USD (each)
100 - 499 $0.1190
500 - 1999 $0.1110 (Save 7%)
2000 - 4999 $0.0956 (Save 20%)
5000+ $0.0859 (Save 28%)

Availability

Qty in Stock : 21,828
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style: Insulation Support
  • Type: Quick Disconnect
  • Wire Gauge: AWG 26
  • Contact Material: Brass
  • Contact Plating: Tin
  • Gender: Male
  • Insulation Resistance: 500 MΩ
  • Operating Temp Range: -25 to +85 °C
  • Voltage Rating: 50 V

The B4B-ZR-3.4(LF)(SN) is a part of ZH series connector and is very small with a mounting height of 5.6 mm and a thickness of only 3.5 mm. Contact retention lances on the housing make insertion easier, while the dimple at the center of the contact ensures reliable contact with the post.

Features:

  • Current rating: 1.0A AC, DC (AWG #26)
  • Voltage rating: 50V AC, DC
  • Temperature range: -25°C to +85°C (including temperature rise in applying electrical current)
  • Contact resistance: Initial value/20m Ω max. After environmental testing/30m Ω max.
  • Insulation resistance: 500M Ω min.
  • Withstanding voltage: 500V AC/minute
  • Applicable wire: AWG #32 to #26
  • Applicable PC board thickness: 0.6 to 1.2mm,1.6mm
  • Compliant with RoHS.
  • Refer to "General Instruction and Notice when using
  • Terminals and Connectors" at the end of this catalog

View the available B4B-ZR series of Crimp Connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...