TE CONNECTIVITY  

Faston 20-16 AWG Non-Insulated Straight Receptacle Terminal

Mfr Part#: 42617-2
Packaging:  REEL
Std Packaging Qty:  20,000

 
 

Share


Prices

$0.0290 USD (each)
20000+ $0.0290

Availability

Qty in Stock : 0
Factory Stock : 300
Factory Lead-Time: 5-10 Days
Min. Order Qty: 20,000
Multiple of: 20,000
Add to Cart
 

Overview

Product Highlight

  • Size: Tab 0.187" x 0.020"
  • Style: Non-Insulated
  • Type: Receptacle
  • Wire Gauge: AWG 20-16

The FASTON housings 20-16 Series is designed to be used with the FASTON terminal line. They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.

Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors. Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 2.29-3.30 [.090-.130]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = F-Crimp

View the Series of Faston Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...