TE CONNECTIVITY  

Straight 18-14 AWG Open Barrel Non-Insulated Ring Tongue Terminal

Mfr Part#: 61794-1
Packaging:  REEL
Std Packaging Qty:  9,000

 
 

Share


Download Center

Prices

$0.0280 USD (each)
9000 - 18000 $0.0280
27000+ $0.0270 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 8,100
Factory Lead-Time: 5-10 Days
Min. Order Qty: 9,000
Multiple of: 9,000
Add to Cart
 

Overview

Product Highlight

  • Size: Stud #8
  • Style: Non-Insulated
  • Type: Ring
  • Wire Gauge: AWG 18-14
  • Contact Material: Steel
  • Contact Plating: Tin
  • Gender: Female

The Ring Tongue Series is a Straight 18-14 AWG Open Barrel Non-Insulated Terminal is ideal for applications where extreme vibration and tension on the wire are not present.

These terminals and splices fulfill the need for an economical and electrically superior termination through the use of high grade materials, long plating experience and a proven crimp.
 
One of the most desirable features of this terminal and splice is the "F" Crimp. This proven crimp configuration rolls the open seam barrel into the conductor presenting a large surface to the inside of the terminal barrel assuring optimum electrical performance.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-3.68 [.105-.145]
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = RING-005
  • Heavy Duty = No
  • Material = Steel
  • Finish = Tin

View the Series of Ring Tongue Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...