TE CONNECTIVITY  

Faston 18-12 AWG Non-Insulated Flag Receptacle Terminal

Mfr Part#: 42404-1
Packaging:  REEL
Std Packaging Qty:  3,500

 
 

Share


Prices

$0.0620 USD (each)
7000 - 10500 $0.0620
14000+ $0.0610 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 7,000
Multiple of: 3,500
Add to Cart
 

Overview

Product Highlight

  • Size: Tab 0.250" x 0.032"
  • Style: Non-Insulated
  • Type: Receptacle
  • Wire Gauge: AWG 18-12

The FASTON series is a 18-12 AWG designed to be used with the FASTON terminal line. They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.

Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors. Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flag

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Flag
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 2.80-5.30 [.110-.208]
  • Insertion Force = Normal
  • Material = Steel
  • Finish = Nickel
  • Crimp Type = Tab-Lok

View the Series of Faston Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...