TE CONNECTIVITY  

MCP Series Micro-Timer II 20-17 mm AWG Multiple Contact Point (MCP) Tab Contact

Mfr Part#: 964269-3
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.3500 USD (each)
12000+ $0.3500

Availability

Qty in Stock : 0
Factory Stock : 200
Factory Lead-Time: 5-10 Days
Min. Order Qty: 12,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Type: Tab
  • Wire Gauge: AWG 20-17

The 964269-3 is a part of MCP Series 20-17 mm AWG Micro-Timer II, Multiple Contact Point (MCP) Tab Contact.

Features:

  • Product Line = Timer Products
  • Series = Micro-Timer II, Micro-Timer III, Multiple Contact Point (MCP)
  • Product Type = Contact
  • Mating Area Interface Dimensions (mm [in]) = 1.60 x 0.61 [.063 x .024]
  • Cable Type = FLR (Thin Walled Cable)
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Insulation Support = With
  • Single Wire Sealing System = Yes
  • Contact Design = Flat, Modified Springs
  • Contact Base Material = CuSn4
  • Contact Plating, Mating Area, Material = Select Gold
  • Applications:
  • Wire-to-Wire

View the available 964269 series of Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...