TE CONNECTIVITY  

Splice Open Barrel 2 Serration 24-19 AWG Non-Insulation Support

Mfr Part#: 62759-1
Packaging:  REEL
Std Packaging Qty:  20,000

 
 

Share


Prices

$0.0240 USD (each)
60000+ $0.0240 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 220,825
Factory Lead-Time: 5-10 Days
Min. Order Qty: 60,000
Multiple of: 20,000
Add to Cart
 

Overview

Product Highlight

  • Size: Tab 0.250" x 0.032"
  • Style: Non-Insulated
  • Type: Open Barrel Splice
  • Wire Gauge: AWG 24-19
  • Contact Material: Brass
  • Gender: Female

The AMPLIVAR Splices and Terminals are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire. The AMPLIVAR product line will accommodate a wire range from 400 to 13,000 CMA.

In a one-step crimping operation, the magnet wire is automatically ring-stripped of its insulation as it is forced into the wire barrel serrations. The result produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one barrel. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated. When required, copper or aluminum magnet wire can be combined with prestripped standard solid or stranded lead wires.

Features:

  • Product Type = Splice
  • Insulation Support = Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Serrations = With Serrations
  • Number of Serrations = 2
  • Splicing Type = Thru
  • Strip Type = Side Feed
  • Material = Brass
  • Finish = None
  • Body Shape = Style A

View the Splice Series of Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...