TE CONNECTIVITY  

18-20 AWG Socket Crimp Global Electronic Technology Connector

Mfr Part#: 1393366-1
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Prices

$0.0610 USD (each)
10000+ $0.0610

Availability

Qty in Stock :   60,000
Factory Stock : 16,301
Factory Lead-Time: 5-10 Days
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Type: Receptacle
  • Wire Gauge: AWG 18.5-20

The 1393366-1 is a part of 139336 series 18-20 AWG socket crimp connector.

Features:

  • Product Type Features:
    • Product Type = Contact
    • Termination Method to Wire/Cable = Crimp
  • Termination Features:
    • Wire/Cable Size (mm²) = 0.5 – 0.75
    • Wire/Cable Size (AWG) = 18.5 – 20
  • Contact Features:
    • Contact Type = Socket
    • Contact Plating, Mating Area, Material = Tin
    • Contact Base Material = Copper Alloy
  • Conditions for Usage:
    • Applies To = Wire/Cable
    • Accepts Wire Insulation Diameter, Range (mm [in]) = 1.40 – 2.06 [0.055 – 0.081]

View the complete 139336 series of connector

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...