TE CONNECTIVITY  

AMPLIMITE HDP-20 Series 26-22 AWG Non-Insulated Crimp Snap-In Pin Contact

Mfr Part#: 745229-4
Mounting Method:  Snap Fit
Packaging:  BOX
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1650 USD (each)
40000+ $0.1650 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : 982
Factory Lead-Time: 5-10 Days
Min. Order Qty: 40,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Style: Non-Insulated
  • Wire Gauge: AWG 26-22
The 745229-4 is a  AMPLIMITE HDP–20 and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.

Features:

  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Contact Type = Pin
  • Brass Contact Base Material
  • Crimp Termination Method to Wire/Cable

View the Complete family of 7452 Interconnects

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...