TE CONNECTIVITY  

.250 Series Faston Ultra-Fast 12-10 AWG Fully Insulated Straight Receptacle

Mfr Part#: 4-520448-2
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Prices

$0.1870 USD (each)
12 - 2499 $0.1870
2500+ $0.1770 (Save 5%)

Availability

Qty in Stock : 12
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 12
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Size: Tab 0.250" x 0.032"
  • Style: Fully Insulated
  • Type: Receptacle
  • Wire Gauge: AWG 12-10
  • Color: Yellow
  • Contact Material: Brass
  • Contact Plating: Tin
  • Gender: Female
  • Operating Temp Range: 105 °C
  • Voltage Rating: 600 V

The Ultra-Fast Fully Insulated FASTON Series is a 12-10 AWG Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.

The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 8.13 [.320] Max. Insulation Support = Non-Insulation Support
  • Finish = Tin

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...