TE CONNECTIVITY  

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

Mfr Part#: 2-520183-2
Packaging:  REEL
Std Packaging Qty:  2,200

 
 

Share


Prices

$0.0943 USD (each)
2200 - 4400 $0.0943
6600+ $0.0922 (Save 2%)

Availability

Qty in Stock : 79,200
On Order :
1,192,400
Min. Order Qty: 2,200
Multiple of: 2,200
Add to Cart
 

Overview

Product Highlight

  • Size: Tab 0.250" x 0.032"
  • Style: Fully Insulated
  • Type: Receptacle
  • Wire Gauge: AWG 22-18
  • Color: Red
  • Contact Material: Brass
  • Contact Plating: Tin
  • Gender: Female
  • Operating Temp Range: 105 °C
  • Voltage Rating: 600 V

The Ultra Fast Series is a 22-18 AWG Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032] 
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

View the Series of 22-18 AWG Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...