TE CONNECTIVITY  

Faston Non-Insulated Printed Circuit Board Quick Disconnect Tab

Mfr Part#: 63849-1
Packaging:  BAG
Std Packaging Qty:  2,000

 
 

Share


Prices

$0.0590 USD (each)
150 - 5999 $0.0590
6000+ $0.0560 (Save 5%)

Availability

Qty in Stock : 100,504
On Order :
121,008
Min. Order Qty: 150
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Size: Tab 0.250" x 0.032"
  • Style: Non-Insulated
  • Type: Tab
  • Contact Material: Brass
  • Contact Plating: Tin
  • Gender: Male
  • Insulation Resistance: 10000 MΩ
  • Operating Temp Range: 55 to 85 °C
The Faston Series is a Non-Insulated Printed Circuit Board Quick Disconnect Tab are designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.

They can be hand inserted or machine inserted using AMP application equipment.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • PCB Hole Diameter (mm [in]) = 1.40 [0.055]

View the Series of Faston Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...