EDAC  

516 Series 18-28 AWG Crimp Contact Connector

Mfr Part#: 516-290-591
Mounting Method:  Wire Mount
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.3350 USD (each)
1800+ $0.3350

Availability

Qty in Stock : 63,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,800
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Style: Non-Insulated
  • Type: Crimp Contact
  • Wire Gauge: AWG 18-22
  • Color: Green
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Insulation Resistance: 5000 MΩ
  • Operating Temp Range: -40 to +105 °C

The 516-290-591 is a part of 516 Series 18-28 AWG Gold plated Crimp Contact Connector

Specifications:

  • Contact pin: 28-18AWG
  • Connector Type: Contact, Crimp
  • For Use With: 415/438 Series Connectors
  • Contact Plating: Gold
  • Contact Material: Phosphor Bronze
  • Contact Termination: Crimp
  • Body Material: Bronze

Applications:

  • Industrial
  • Data communication
  • Instrumention

View the 516 Series of Crimp Contact Connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...