HARTING  

INDUCOM 22-20 AWG Pin Crimp Contact

Mfr Part#: 61030000073
Mounting Method:  Wire Mount
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.5700 USD (each)
100 - 749 $0.5700
750+ $0.5300 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Style: Non-Insulated
  • Type: Tab
  • Wire Gauge: AWG 20-22

The 61030000073 is a INDUCOM 22-20 AWG Pin Crimp Terminal Contact.

Product Specification:

  • Termination method: Crimp terminal
  • drilling hole: 1,12 mm
  • Gender: male
  • Wire Gauge AWG max : 20 AWG
  • Wire Gauge AWG max: 22 AWG
  • Surface, contacts: gold
  • Coat thickness: 3 µm Ag
  • Series: H

View the Series of Crimp terminal Contacts

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...