TE CONNECTIVITY  

Faston Non-Insulated Printed Circuit Board Quick Disconnect Tab

Mfr Part#: 63824-1
Mounting Method:  PCB Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Prices

$0.0264 USD (each)
10000 - 20000 $0.0264
30000+ $0.0252 (Save 5%)

Availability

Qty in Stock : 50,000
On Order :
860,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Size: Tab 0.250" x 0.032"
  • Style: Non-Insulated
  • Type: Tab
  • Color: Silver
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulation Resistance: 10000 MΩ
  • Operating Temp Range: 55 to 85 °C

The Faston Series is a Non-Insulated Printed Circuit Board Quick Disconnect Tab are designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.

They can be hand inserted or machine inserted using AMP application equipment.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • PCB Hole Diameter (mm [in]) = 1.40 [0.055]

View the Series of Faston Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...