TE CONNECTIVITY  

Faston 20-16 AWG Straight Non-Insulated Printed Circuit Board Tab Terminal

Mfr Part#: 62409-1
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Prices

$0.0557 USD (each)
200 - 5999 $0.0557
6000+ $0.0534 (Save 4%)

Availability

Qty in Stock : 0
On Order :
9,439,135
Min. Order Qty: 200
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Size: Tab 0.250" x 0.032"
  • Style: Non-Insulated
  • Type: Tab
  • Contact Material: Brass
  • Contact Plating: Tin
  • Gender: Male

The Faston Series is a 20-16 AWG designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.

They can be hand inserted or machine inserted using AMP application equipment.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • PCB Hole Diameter (mm [in]) = 1.40 [0.055]

View the Series of Faston Crimp Terminals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...